T2-CB2222

OTTO
999-T2-CB2222
T2-CB2222

Mfr.:

Description:
Multi-Directional Switches 2-Way Plus Center Pushbutton Mini Trim Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,59 € 163,59 €
153,57 € 767,85 €
147,78 € 1.477,80 €
142,38 € 3.559,50 €
132,04 € 6.602,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Non-Illuminated
Multi-Directional
10 mA
10 mA
16 oz, 5 lb
Solder Lug
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99