T2-0044

OTTO
999-T2-0044
T2-0044

Mfr.:

Description:
Multi-Directional Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
877,39 € 877,39 €
751,79 € 3.758,95 €
10 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
REACH - SVHC:
Non-Illuminated
Multi-Directional
100 uA to 500 mA
100 uA to 500 mA
7.25 lb
Solder Lug
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99