T1-TCA122

OTTO
999-T1-TCA122
T1-TCA122

Mfr.:

Description:
Toggle Switches Mini Trim Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,98 € 281,98 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
Non-Illuminated
SPST
ON - OFF - ON
Panel Mount
Solder Pin
10 A
28 VDC
Toggle
Sealed
Silver
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99