SL-1111M1A2

OTTO
999-SL-1111M1A2
SL-1111M1A2

Mfr.:

Description:
Slide Switches Sngl Pole Raised F/M ON OFF ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
398,33 € 398,33 €
369,04 € 3.690,40 €
360,53 € 9.013,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
5 A
5 A
115 VAC
28 VDC
Solder Terminal
Raised Button
Panel Mount
Silver
Actuator Material: Thermoplastic (TP)
Actuator Style: Raised
Brand: OTTO
Contact Material: Copper
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 3.048 mm
Type: Military Grade Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.