R2DB213NA2N2

OTTO
999-R2DB213NA2N2
R2DB213NA2N2

Mfr.:

Description:
Rotary Switches Rotary Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,99 € 55,99 €
49,17 € 245,85 €
48,43 € 484,30 €
44,27 € 1.106,75 €
41,50 € 2.075,00 €
39,43 € 3.943,00 €
38,05 € 9.512,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rotary Switches
Non-Illuminated
3 Position
1 Deck
16 A, 20 A
12 VDC, 28 VDC
125 VAC
Quick Connect
Snap In
Gold
Knob
R2
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99