R2AA2212NNNN

OTTO
999-R2AA2212NNNN
R2AA2212NNNN

Mfr.:

Description:
Rotary Switches Maintain N/A Momtry Rotary Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €
24,68 € 123,40 €
23,82 € 238,20 €
21,81 € 545,25 €
20,76 € 1.038,00 €
19,01 € 1.901,00 €
18,40 € 4.600,00 €
18,01 € 9.005,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
16 A, 20 A
12 VDC, 28 VDC
125 VAC
Quick Connect
Snap In
Silver
Knob
IP68S
Actuator Length: 37.338 mm
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 12 VDC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.