P9M-112125

OTTO
999-P9M-112125
P9M-112125

Mfr.:

Description:
Pushbutton Switches Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,85 € 22,85 €
19,80 € 198,00 €
18,91 € 472,75 €
17,91 € 895,50 €
17,24 € 1.724,00 €
16,12 € 4.030,00 €
15,33 € 7.665,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9M
Heavy Duty Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - ON
Flush
3 A, 4 A
12 VDC, 48 VDC
115 VAC
IP68S
Solder Terminal
Green
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99