P9-200053

OTTO
999-P9-200053
P9-200053

Mfr.:

Description:
Pushbutton Switches P9-211128W EX. W/4IN& 31 IN WIRE, POTTED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Round
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Orange
Gold
Actuator Length: 0.211 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Raised Dome
Brand: OTTO
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Momentary Action, Threaded Case
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99