P9-111126

OTTO
999-P9-111126
P9-111126

Mfr.:

Description:
Pushbutton Switches 5A Blu Flush Dome N.O. Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 4/2/2026
50
Expected 4/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,97 € 11,97 €
11,60 € 116,00 €
11,12 € 278,00 €
10,58 € 529,00 €
9,78 € 978,00 €
9,16 € 2.290,00 €
8,49 € 4.245,00 €
7,83 € 7.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P9
Standard Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Blue
Gold
Actuator Length: 0.101 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 1.2 lbs to 2.2 lbs Operating Force, Standard Snap-Action Switch Action, Threaded Case
Height: 18.79 mm
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.