P9-111125

OTTO
999-P9-111125
P9-111125

Mfr.:

Description:
Pushbutton Switches 5A Grn Flush Dome N.O. Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
119
Expected 6/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,16 € 15,16 €
14,49 € 144,90 €
13,00 € 325,00 €
12,42 € 621,00 €
11,75 € 1.175,00 €
10,94 € 2.735,00 €
10,48 € 5.240,00 €
10,30 € 10.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P9
Standard Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Green
Gold
Actuator Length: 0.101 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 1.2 lbs to 2.2 lbs Operating Force, Standard Snap-Action Switch Action, Threaded Case
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 7,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99