P9-100074

OTTO
999-P9-100074
P9-100074

Mfr.:

Description:
Pushbutton Switches FLUSH, FASTONS, N.O.STD SNAP ACT,GRN BTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Yellow
Gold
Actuator Length: 0.101 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Violet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Momentary Action, Threaded Case
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99