P9-100027

OTTO
999-P9-100027
P9-100027

Mfr.:

Description:
Pushbutton Switches P9-111128 W/ RUNNER LEGEND, BLK SUBLIM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Violet
Gold
Actuator Length: 0.101 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Features: Momentary Action, Threaded Case
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.