P9-100025

OTTO
999-P9-100025
P9-100025

Mfr.:

Description:
Pushbutton Switches P9-111125 W/ (ON) ISO LEGEND, BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Green
Gold
Actuator Length: 0.101 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Momentary Action, Threaded Case
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.