P8-V126312

OTTO
999-P8-V126312
P8-V126312

Mfr.:

Description:
Pushbutton Switches Vandal Resistant Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,79 € 50,79 €
44,93 € 449,30 €
42,83 € 1.070,75 €
39,96 € 1.998,00 €
38,39 € 3.839,00 €
35,78 € 8.945,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P8-V
Subminiature Switches
Anti-Vandal
Non-Illuminated
DPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round
10 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Natural
Silver
Actuator Style: Round
Brand: OTTO
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Watertight, vandal resistant
Height: 0.86 in
Housing Material: Stainless Steel
Life: 1000000 Cycle
Material: Stainless Steel
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 35,732 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99