P8-726311A

OTTO
999-P8-726311A
P8-726311A

Mfr.:

Description:
Pushbutton Switches Compact Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,65 € 33,65 €
27,51 € 275,10 €
26,42 € 660,50 €
24,56 € 1.228,00 €
22,74 € 2.274,00 €
21,70 € 5.425,00 €
20,97 € 10.485,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P8
Standard Switches
Subminiature
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Round
10 A
28 VDC
115 VAC
IP68S
Screw
Red
Silver
Actuator Style: Flush
Brand: OTTO
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Watertight, contact sealed
Height: 0.797 in
Housing Material: Anondized Aluminum Alloy
Life: 1000000 Cycle
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99