P8-311112C

OTTO
999-P8-311112C
P8-311112C

Mfr.:

Description:
Pushbutton Switches Solder/ Slvr Momtry 10A SPST-DB, SPDT-DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,28 € 26,28 €
22,77 € 227,70 €
20,48 € 512,00 €
19,08 € 954,00 €
17,74 € 1.774,00 €
16,86 € 4.215,00 €
16,35 € 8.175,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P8
Standard Switches
Subminiature
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Round
10 A
28 VDC
115 VAC
Solder Terminal
Black
Silver
Actuator Style: Round
Brand: OTTO
Color: Silver
Height: 4.74 mm
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.