P7-DFA2125

OTTO
999-P7DFA2125
P7-DFA2125

Mfr.:

Description:
Pushbutton Switches 1A 28VDC NC GRN BTN MIL SPEC, IP68S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,89 € 24,89 €
22,40 € 224,00 €
21,52 € 538,00 €
20,06 € 1.003,00 €
18,66 € 1.866,00 €
17,73 € 4.432,50 €
17,20 € 8.600,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P7-D
Subminiature Switches
Alternate Action
Non-Illuminated
SPST-NC
Panel Mount
Round
41.7 mA
28 VDC
115 VAC
IP64
Solder Lug
Green
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99