P7-DF86128

OTTO
999-P7-DF86128
P7-DF86128

Mfr.:

Description:
Pushbutton Switches Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,02 € 38,02 €
31,48 € 314,80 €
30,23 € 755,75 €
27,80 € 1.390,00 €
25,91 € 2.591,00 €
24,71 € 6.177,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Subminiature Switches
Momentary Action
Non-Illuminated
SPDT
Panel Mount
ON - OFF
Round
208.3 mA
28 VDC
115 VAC
IP68S
PC Pin
Gray
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99