P7-DF46121

OTTO
999-P7-DF46121
P7-DF46121

Mfr.:

Description:
Pushbutton Switches Standard 5A SPST-DB, SPDT-DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,88 € 31,88 €
28,09 € 280,90 €
26,83 € 670,75 €
25,41 € 1.270,50 €
24,46 € 2.446,00 €
22,89 € 5.722,50 €
21,37 € 10.685,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P7
Subminiature Switches
Momentary Action
Non-Illuminated
SPDT
Panel Mount
Round
208.3 mA
28 VDC
115 VAC
IP64
PC Pin
Red
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99