P7-D2B1122

OTTO
999-P7-D2B1122
P7-D2B1122

Mfr.:

Description:
Pushbutton Switches Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,87 € 29,87 €
26,88 € 268,80 €
25,82 € 645,50 €
24,00 € 1.200,00 €
22,23 € 2.223,00 €
21,22 € 5.305,00 €
21,21 € 10.605,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
Subminiature Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round
208.3 mA
28 VDC
115 VAC
IP68S
Solder Lug
Black
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99