P7-1B6142

OTTO
999-P7-1B6142
P7-1B6142

Mfr.:

Description:
Basic / Snap Action Switches Subminiature Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,83 € 36,83 €
33,11 € 331,10 €
30,54 € 763,50 €
27,84 € 1.392,00 €
25,30 € 2.530,00 €
24,56 € 6.140,00 €
23,23 € 11.615,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
Subminiature
Button
3 A
115 VAC
28 VDC
1.7 lb
Solder Lug
PCB Mount
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99