P7-111121

OTTO
999-P7-111121
P7-111121

Mfr.:

Description:
Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,95 € 93,95 €
76,52 € 765,20 €
70,07 € 1.751,75 €
65,70 € 3.285,00 €
61,30 € 6.130,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
P7
Subminiature
SPDT
Button
3 A
115 VAC
28 VDC
1.7 lb
Solder Lug
PCB Mount
IP64
Brand: OTTO
Illuminated: Non-Illuminated
Product: Standard Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: M8805/110-1111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.