P7-100022

OTTO
999-P7-100022
P7-100022

Mfr.:

Description:
Basic / Snap Action Switches P7-121221 EX FOR NACCO (WAS WITH LT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
Subminiature
Button
3 A
115 VAC
28 VDC
1.7 lb
Solder Lug
PCB Mount
IP64
Brand: OTTO
Illuminated: Non-Illuminated
Product: Standard Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.