P6-353420

OTTO
999-P6-353420
P6-353420

Mfr.:

Description:
Limit Switches Subminiature Sealed Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,73 € 243,73 €
234,50 € 1.172,50 €
226,01 € 2.260,10 €
211,91 € 5.297,75 €
201,30 € 10.065,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPDT DB
Lever
10 A
28 VDC
32 oz
Wire Lead
Through Hole
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Double Pole Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99