P6-343410

OTTO
999-P6-343410
P6-343410

Mfr.:

Description:
Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,65 € 189,65 €
179,88 € 899,40 €
178,80 € 1.788,00 €
167,97 € 4.199,25 €
157,13 € 7.856,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS: N
Non-Illuminated
SPDT DB
Plunger
10 A
28 VDC
40 oz
Wire Lead
Through Hole
Actuator Material: Steel
Actuator Style: Overtravel Plunger
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Limit Switches
Series: P6-3
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Single Pole Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

P6-3 Subminiature Sealed Limit Switches

OTTO P6-3 Subminiature Sealed Limit Switches are contained in a rugged aluminum housing with a lever, roller, or plunger actuator. These single- and double-pole limit switches provide high contact pressure for low levels with superior wiping action and precision operating points. The P6-3 series switches can switch up to 10A while featuring the B5 series basic switch. These compact design switches are sealed watertight per MIL-PRF-8805 and include four actuator style options. The P6-3 limit switches feature wire lead models with potted leads or epoxy-sealed solder terminals. These sealed switches support electrical life up to 50,000 cycles, mechanical life up to 50,000 cycles, and an -55°C to 85°C operating temperature range. Typical applications include defense, aerospace, and commercial aircraft.