P6-330031

OTTO
999-P6-330031
P6-330031

Mfr.:

Description:
Limit Switches P6-331440 EXCEPT CUSTOMER CONTROLLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,01 € 147,01 €
133,79 € 668,95 €
132,09 € 1.320,90 €
124,09 € 3.102,25 €
116,08 € 5.804,00 €
112,09 € 11.209,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Roller Lever
10 A
28 VDC
20 oz
Wire Lead
Through Hole
Actuator Material: Steel
Actuator Style: Roller Lever
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Single Pole Limit Switch
Unit Weight: 11,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99