P6-325220

OTTO
999-P6-325220
P6-325220

Mfr.:

Description:
Limit Switches Subminiature Sealed Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,61 € 179,61 €
170,37 € 851,85 €
169,35 € 1.693,50 €
159,09 € 3.977,25 €
148,81 € 7.440,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPST-NC DB
Plunger
10 A
28 VDC
40 oz
Wire Lead
Through Hole
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Single Pole Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99