P6-324340

OTTO
999-P6-324340
P6-324340

Mfr.:

Description:
Limit Switches Subminiature Sealed Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,78 € 186,78 €
177,16 € 885,80 €
176,09 € 1.760,90 €
165,43 € 4.135,75 €
154,74 € 7.737,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT SB
Plunger
10 A
28 VDC
40 oz
Wire Lead
Through Hole
Brand: OTTO
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Single Pole Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.