P6-321340

OTTO
999-P6-321340
P6-321340

Mfr.:

Description:
Limit Switches Subminiature Sealed Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,79 € 167,79 €
159,16 € 795,80 €
158,20 € 1.582,00 €
148,62 € 3.715,50 €
139,02 € 6.951,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT SB
Plunger
10 A
28 VDC
40 oz
Solder Terminal
Through Hole
Brand: OTTO
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Subminiature Watertight Sealed Single Pole Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.