P6-14005

OTTO
999-P6-14005
P6-14005

Mfr.:

Description:
Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,85 € 553,85 €
25 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PDT
Roller Plunger
7 A
28 VDC
Wire Lead
Panel Mount
Brand: OTTO
Product Type: Limit Switches
Series: P6
Factory Pack Quantity: 5
Subcategory: Switches
Type: Sealed Limit Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99