P6-10076

OTTO
999-P6-10076
P6-10076

Mfr.:

Description:
Limit Switches S/A P6-10029 EXCEPT SIKORSKY PART NUMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
442,95 € 442,95 €
379,53 € 1.897,65 €
362,51 € 3.625,10 €
350,94 € 8.773,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Plunger
7 A
28 VDC
Wire Lead
Panel Mount
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed Limit Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99