P5-V71123

OTTO
999-P5-V71123
P5-V71123

Mfr.:

Description:
Pushbutton Switches Vandal Resistant Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,15 € 43,15 €
39,83 € 398,30 €
38,02 € 950,50 €
34,74 € 1.737,00 €
33,00 € 3.300,00 €
31,30 € 7.825,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
Round, Flat
5 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
Natural
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99