P5-V52123

OTTO
999-P5-V52123
P5-V52123

Mfr.:

Description:
Pushbutton Switches Alternate Action 10A SPST, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,96 € 45,96 €
42,43 € 424,30 €
40,51 € 1.012,75 €
37,01 € 1.850,50 €
35,15 € 3.515,00 €
33,17 € 8.292,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P5-V
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
ON - OFF
Round, Flat
5 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Natural
Silver
Actuator Style: Round, Flat
Brand: OTTO
Color: Silver
Diameter: 22.3 mm
Housing Material: Stainless Steel
Life: 1000000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.