P5-V11321

OTTO
999-P5-V11321
P5-V11321

Mfr.:

Description:
Pushbutton Switches Vandal Resistant Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,76 € 44,76 €
41,31 € 413,10 €
39,44 € 986,00 €
36,04 € 1.802,00 €
34,23 € 3.423,00 €
32,29 € 8.072,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P5
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
SPDT
Panel Mount
Round, Flat
5 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
Natural
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99