P5-314221

OTTO
999-P5-314221
P5-314221

Mfr.:

Description:
Pushbutton Switches Bezel Threaded 10A SPDT Silver Cmrcl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 42,11 €
36,73 € 367,30 €
35,02 € 875,50 €
32,76 € 1.638,00 €
31,40 € 3.140,00 €
29,52 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P5
Standard Switches
Alternate Action
Non-Illuminated
SPDT
Panel Mount
Round, Flat
5 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99