P5-311321

OTTO
999-P5-311321
P5-311321

Mfr.:

Description:
Pushbutton Switches Bezel Threaded 10A SPST Silver Cmrcl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,52 € 39,52 €
34,46 € 344,60 €
32,81 € 820,25 €
30,42 € 1.521,00 €
28,89 € 2.889,00 €
26,89 € 6.722,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P5
Standard Switches
Alternate Action
Non-Illuminated
SPST
PCB Mount
ON - OFF
Round, Flat
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Red
Silver
Actuator Style: Round
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99