P5-111211

OTTO
999-P5-111211
P5-111211

Mfr.:

Description:
Pushbutton Switches Alternate Action Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,78 € 32,78 €
26,05 € 260,50 €
25,13 € 628,25 €
23,14 € 1.157,00 €
21,01 € 2.101,00 €
20,22 € 5.055,00 €
19,12 € 9.560,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
REACH - SVHC:
Standard Switches
Alternate Action
Non-Illuminated
SPST
Panel Mount
Round, Flat
5 A
28 VDC
115 VAC
Solder Lug
Red
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99