P3-D146225W

OTTO
999-P3-D146225W
P3-D146225W

Mfr.:

Description:
Pushbutton Switches Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,85 € 42,85 €
39,56 € 395,60 €
37,77 € 944,25 €
34,50 € 1.725,00 €
32,78 € 3.278,00 €
31,09 € 7.772,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Green
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99