P3-D131124

OTTO
999-P3-D131124
P3-D131124

Mfr.:

Description:
Pushbutton Switches Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,43 € 31,43 €
28,99 € 289,90 €
27,95 € 698,75 €
25,52 € 1.276,00 €
23,37 € 2.337,00 €
22,51 € 5.627,50 €
22,50 € 11.250,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP64
Solder Lug
Yellow
Gold
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99