P3-D121222

OTTO
999-P3-D121222
P3-D121222

Mfr.:

Description:
Pushbutton Switches Flush Dom Screw Std Momentary Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,98 € 24,98 €
22,71 € 227,10 €
21,83 € 545,75 €
20,35 € 1.017,50 €
18,93 € 1.893,00 €
17,98 € 4.495,00 €
17,27 € 8.635,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP64
Screw
Black
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99