P3-D121126

OTTO
999-P3-D121126
P3-D121126

Mfr.:

Description:
Pushbutton Switches Flush Dom Screw Std Momentary Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,84 € 25,84 €
23,50 € 235,00 €
22,58 € 564,50 €
21,05 € 1.052,50 €
19,59 € 1.959,00 €
18,60 € 4.650,00 €
17,86 € 8.930,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP64
Screw
Blue
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99