P3-D121122W

OTTO
999-P3-D121122W
P3-D121122W

Mfr.:

Description:
Pushbutton Switches Flush Dom Screw Std Momentary Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 35,48 €
30,68 € 306,80 €
29,26 € 731,50 €
27,59 € 1.379,50 €
26,38 € 2.638,00 €
21,92 € 5.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Round, Mushroom
10 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Black
Silver
Bulk
Actuator Style: Round
Brand: OTTO
Color: Black
Height: 31.75 mm
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.