P3-D116126W

OTTO
999-P3-D116126W
P3-D116126W

Mfr.:

Description:
Pushbutton Switches Flush Dom Sldr Std Momentary Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,95 € 37,95 €
33,10 € 331,00 €
31,56 € 789,00 €
29,52 € 1.476,00 €
28,29 € 2.829,00 €
26,60 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
Blue
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99