P3-D116121

OTTO
999-P3-D116121
P3-D116121

Mfr.:

Description:
Pushbutton Switches Flush Dom Sldr Std Momentary Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,43 € 29,43 €
24,27 € 242,70 €
23,33 € 583,25 €
21,74 € 1.087,00 €
20,23 € 2.023,00 €
19,21 € 4.802,50 €
18,45 € 9.225,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3-D
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
PCB Mount
Round, Mushroom
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Actuator Style: Round
Brand: OTTO
Color: Black
Height: 31.75 mm
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.