P3-90207-4

OTTO
999-P3-90207-4
P3-90207-4

Mfr.:

Description:
Pushbutton Switches S/A P3-90201 EXCEPT WITH YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NC
Bushing Mount
Round
10 A
28 VDC
115 VAC
IP64
Solder Lug
Purple
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99