P3-90021

OTTO
999-P3-90021
P3-90021

Mfr.:

Description:
Pushbutton Switches P3-90009 EX 2-CIRCUIT, RED BTN.&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,37 € 34,37 €
10 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
REACH - SVHC:
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST
Panel Mount
Round
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99