P3-62122W

OTTO
999-P3-62122W
P3-62122W

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,90 € 28,90 €
26,31 € 263,10 €
25,29 € 632,25 €
23,55 € 1.177,50 €
21,89 € 2.189,00 €
20,80 € 5.200,00 €
19,99 € 9.995,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
ON - OFF
Round
10 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Black
Silver
Actuator Length: 9.525 mm
Actuator Material: Thermoplastic
Actuator Style: Button
Brand: OTTO
Diameter: 14.3 mm
Features: Button Sealed with Rolling Sleeve, Positive Tactile Feedback
Height: 30.962 mm
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 27,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.