P3-61116

OTTO
999-P3-61116
P3-61116

Mfr.:

Description:
Pushbutton Switches - Industrial Style 6 Sldr Std. N.O. Mmtry Blue

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST-NO
115 VAC
28 VDC
10 A
Blue
Solder Lug
IP64
P3
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Unit Weight: 14,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,65 € 22,65 €
20,38 € 203,80 €
19,58 € 489,50 €
18,25 € 912,50 €
17,25 € 1.725,00 €
16,30 € 4.075,00 €
15,81 € 7.905,00 €
2.500 Quote