P3-61112W

OTTO
999-P3-61112W
P3-61112W

Mfr.:

Description:
Pushbutton Switches Style 6 Sldr Std. N.O. Mmtry Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,26 € 32,26 €
26,59 € 265,90 €
24,69 € 617,25 €
22,79 € 1.139,50 €
20,74 € 2.074,00 €
19,88 € 4.970,00 €
19,43 € 9.715,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Bushing Mount
OFF - (ON)
Round
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
Black
Silver
Brand: OTTO
Housing Material: Aluminum
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.