P3-32611W

OTTO
999-P3-32611W
P3-32611W

Mfr.:

Description:
Pushbutton Switches Style 3 Screw Std. 2 Circuit Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,16 € 26,16 €
24,30 € 243,00 €
23,64 € 591,00 €
21,92 € 1.096,00 €
20,41 € 2.041,00 €
20,08 € 5.020,00 €
19,76 € 9.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Momentary Action
Non-Illuminated
DPDT
Panel Mount
ON - (OFF), OFF - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP68S, IP69K
Screw
Red
Silver
Actuator Style: Round
Brand: OTTO
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Watertight, button sealed
Height: 0.312 in
Housing Material: Anondized Aluminum Alloy
Life: 1000000 Cycle
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 14,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99